Part Details for AD5280BRU20 by Analog Devices Inc
Results Overview of AD5280BRU20 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5280BRU20 Information
AD5280BRU20 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5280BRU20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Single, +15 V/+/-5V, 256-Position, I2C Compatible Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$3.1700 / $3.9600 | Buy Now |
|
Vyrian | Converters | 43 |
|
RFQ |
Part Details for AD5280BRU20
AD5280BRU20 CAD Models
AD5280BRU20 Part Data Attributes
|
AD5280BRU20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5280BRU20
Analog Devices Inc
IC 20K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14, Digital Potentiometer
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM A SINGLE +5V TO +15V SUPPLY; ALSO REQUIRES A +2.7V TO +5.5V LOGIC SUPPLY | |
Bandwidth-Nom | 0.31 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 20000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5280BRU20
This table gives cross-reference parts and alternative options found for AD5280BRU20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5280BRU20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5280BRU20-REEL7 | Analog Devices Inc | Check for Price | IC 20K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MO-153AB-1, TSSOP-14, Digital Potentiometer | AD5280BRU20 vs AD5280BRU20-REEL7 |
AD5280BRUZ20-REEL7 | Analog Devices Inc | $4.6839 | Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer | AD5280BRU20 vs AD5280BRUZ20-REEL7 |
AD5280BRUZ20 | Analog Devices Inc | $4.4384 | Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer | AD5280BRU20 vs AD5280BRUZ20 |
AD5280BRU20 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VLOGIC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the ADR421 or ADR4525, and to follow proper PCB layout and decoupling guidelines to minimize noise and voltage drops.
-
The AD5280BRU20 can drive up to 1000 pF of capacitive load. However, it is recommended to limit the capacitive load to 100 pF or less to ensure stable operation and minimize ringing.
-
Yes, the AD5280BRU20 can be used in a ratiometric configuration, where the output voltage is proportional to the supply voltage. This can be useful in applications where the supply voltage is variable or noisy.
-
The AD5280BRU20 can be programmed using a microcontroller through a 3-wire serial interface (SPI-compatible). The microcontroller sends a 16-bit command word to the AD5280BRU20, which then sets the output voltage accordingly.