-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5271BRMZ-20 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6352
|
Newark | Digital Rheostat, Single, 256 Step, End To End Resistance:20Kohm, No. Of Pots:Single, Control Int... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$1.9000 / $3.9500 | Buy Now |
DISTI #
AD5271BRMZ-20-ND
|
DigiKey | IC DGTL POT 20KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
421 In Stock |
|
$1.6000 / $4.6300 | Buy Now |
DISTI #
584-AD5271BRMZ-20
|
Mouser Electronics | Digital Potentiometer ICs 256 tap 5v 50tp, 1 R-tol MSOP SPI I.C. RoHS: Compliant | 122 |
|
$1.6600 / $3.2800 | Buy Now |
|
Analog Devices Inc | 256 tap 5v 50tp, 1 R-tol MSOP Package Multiple: 50 | 435 |
|
$1.6000 / $4.6300 | Buy Now |
DISTI #
26646729
|
Verical | Digital Potentiometer 20kOhm 256POS Non-Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 350 |
|
$1.6101 | Buy Now |
|
Rochester Electronics | 256-Position, 1 Percent Res. Tol. ER, SPI INT and 50-TP MEM Digital Rheostat RoHS: Compliant Status: Active Min Qty: 1 | 2402 |
|
$1.3400 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5271BRMZ-20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5271BRMZ-20
Analog Devices Inc
256-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.3 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 20000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5271BRMZ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5271BRMZ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5271BRMZ-20-RL7 | Analog Devices Inc | Check for Price | 256-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat | AD5271BRMZ-20 vs AD5271BRMZ-20-RL7 |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulator is powered up before the digital logic.
The AD5271BRMZ-20 has an internal calibration mechanism. To ensure proper calibration, apply a full-scale input voltage (VREF) to the VREF pin and then apply a mid-scale input voltage (VREF/2) to the VIN pin. The device will automatically calibrate itself.
The AD5271BRMZ-20 can drive up to 100 pF of capacitance on the output pin. Exceeding this limit may affect the device's stability and accuracy.
To minimize noise and interference, use a low-pass filter on the input signal, keep the device away from high-frequency sources, and use a ground plane to reduce electromagnetic interference.
The thermal shutdown temperature of the AD5271BRMZ-20 is 150°C. If the device exceeds this temperature, it will shut down to prevent damage.