-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1024-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2391
|
Newark | Digital Potentiometer, Single, 1024 Step Rohs Compliant: Yes |Analog Devices AD5270BCPZ-100-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 840 |
|
$3.5300 / $5.6300 | Buy Now |
DISTI #
AD5270BCPZ-100-RL7CT-ND
|
DigiKey | IC DGTL RHE 100KOHM 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1440 In Stock |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
584-AD5270BCPZ100R7
|
Mouser Electronics | Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol SPI I.C. RoHS: Compliant | 6945 |
|
$2.7300 / $5.4100 | Buy Now |
|
Analog Devices Inc | 1024tap 5v 50tp, 1 R-tol SPI Min Qty: 1 Package Multiple: 1500 | 1788 |
|
$1.9300 / $5.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5270BCPZ-100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5270BCPZ-100-RL7
Analog Devices Inc
1024-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.06 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |