-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Software Programmable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9202
|
Newark | Gain Amplifier, 4Mhz, 0.5Db, Dip, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:4Mhz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Qualification:-Rohs Compliant: Yes |Analog Devices AD526JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$21.4400 / $28.5500 | Buy Now |
DISTI #
AD526JNZ-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
989 In Stock |
|
$19.6247 / $27.4500 | Buy Now |
DISTI #
584-AD526JNZ
|
Mouser Electronics | Special Purpose Amplifiers vSOFTWARE PROG. GAIN AMP RoHS: Compliant | 1352 |
|
$20.6100 / $27.4500 | Buy Now |
DISTI #
V36:1790_06207223
|
Arrow Electronics | SP Amp Variable Gain Amp Single ±16.5V 16-Pin PDIP N Tube Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2331 | Americas - 37 |
|
$18.9700 / $24.0000 | Buy Now |
|
Analog Devices Inc | vSOFTWARE PROG. GAIN AMP Min Qty: 1 Package Multiple: 25 | 198 |
|
$13.9100 / $27.4500 | Buy Now |
DISTI #
73478617
|
Verical | SP Amp Variable Gain Amp Single ±16.5V 16-Pin PDIP N Tube Min Qty: 25 Package Multiple: 25 Date Code: 2331 | Americas - 25 |
|
$18.9700 / $24.0000 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
ComSIT USA | SOFTWARE PROGRAMMABLE GAIN AMPLIFIER Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16 RoHS: Compliant | Europe - 5 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP PGA 4MHZ 16DIP | 5000 |
|
RFQ | |
DISTI #
4021862
|
element14 Asia-Pacific | GAIN AMPLIFIER, 4MHZ, 0.5DB, DIP RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$21.8497 / $29.0862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD526JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD526JNZ
Analog Devices Inc
Software Programmable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bandwidth (3dB)-Nom | 4 MHz | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.46 mm | |
Slew Rate-Nom | 24 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 16 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 16 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD526JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD526JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD526JN | Software Programmable Gain Amplifier | Analog Devices Inc | AD526JNZ vs AD526JN |