-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5259BRMZ5-R7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6332
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:5Kohm, No. Of Pots:Single, Control... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1929 |
|
$2.4800 / $4.0400 | Buy Now |
DISTI #
AD5259BRMZ5-R7CT-ND
|
DigiKey | IC DGTL POT 5KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1147 In Stock |
|
$1.5125 / $4.4500 | Buy Now |
DISTI #
584-AD5259BRMZ5-R7
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT RoHS: Compliant | 12107 |
|
$1.5100 / $2.3600 | Buy Now |
DISTI #
V72:2272_06207112
|
Arrow Electronics | Digital Potentiometer 5kOhm 256POS Non-Volatile 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2036 Container: Cut Strips | Americas - 8 |
|
$1.5520 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT Min Qty: 1 Package Multiple: 1000 | 1230 |
|
$1.5125 / $4.4500 | Buy Now |
DISTI #
46493044
|
Verical | Digital Potentiometer 5kOhm 256POS Non-Volatile 10-Pin MSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2036 | Americas - 8 |
|
$1.5520 | Buy Now |
|
Vyrian | Converters | 2321 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5259BRMZ5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5259BRMZ5-R7
Analog Devices Inc
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.90 MM, 1.10 MM HEIGHT, LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 60 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 5000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5259BRMZ5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5259BRMZ5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5259BRMZ5 | Analog Devices Inc | $3.0178 | Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer | AD5259BRMZ5-R7 vs AD5259BRMZ5 |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
Make sure to configure the digital interface correctly by setting the correct voltage levels, clock frequency, and data format (SPI or I2C) according to the datasheet specifications.
The maximum capacitance that can be driven by the AD5259BRMZ5-R7 is 100 nF. Exceeding this value may affect the device's stability and performance.
Ensure good thermal conductivity by providing a heat sink or a thermal pad on the PCB. Keep the device away from heat sources and ensure good airflow to prevent overheating.
Follow good PCB design practices by keeping the signal traces short, using a solid ground plane, and avoiding noise-sensitive signals near the device's analog inputs.