-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9640
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5259BRMZ10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$2.4800 / $3.6800 | Buy Now |
DISTI #
505-AD5259BRMZ10-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
545 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
584-AD5259BRMZ10
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT RoHS: Compliant | 2464 |
|
$1.7600 / $3.2400 | Buy Now |
DISTI #
V36:1790_06208770
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Non-Volatile 10-Pin MSOP Tube Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2331 | Americas - 1000 |
|
$1.5600 / $2.2410 | Buy Now |
DISTI #
V99:2348_06208770
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Non-Volatile 10-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Americas - 218 |
|
$1.6240 / $1.7280 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT Min Qty: 1 Package Multiple: 50 | 824 |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
73482221
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile 10-Pin MSOP Tube Min Qty: 400 Package Multiple: 50 Date Code: 2331 | Americas - 1000 |
|
$1.5600 / $2.2410 | Buy Now |
DISTI #
25630786
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile 10-Pin MSOP Tube Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$2.2410 | Buy Now |
DISTI #
65090685
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile 10-Pin MSOP Tube Min Qty: 4 Package Multiple: 1 Date Code: 2243 | Americas - 218 |
|
$1.6240 / $1.7280 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5259BRMZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5259BRMZ10
Analog Devices Inc
Nonvolatile, I<sup>2</sup>C Compatible 256-Position, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.90 MM, 1.10 MM HEIGHT, LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.8 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 60 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |