Part Details for AD5254BRUZ1-RL7 by Analog Devices Inc
Results Overview of AD5254BRUZ1-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (3 options)
 - CAD Models: (Available)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5254BRUZ1-RL7 Information
                            AD5254BRUZ1-RL7 by Analog Devices Inc is a Digital Potentiometer.
                            Digital Potentiometers are under the broader part category of Converters.
                        
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5254BRUZ1-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                78AK2390
                            
                        
                     
                 | 
                Newark | Non Volatile Potentiometer, 1Kohm Rohs Compliant: Yes |Analog Devices AD5254BRUZ1-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 289 | 
                    
  | 
                $4.4200 / $8.4700 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                AD5254BRUZ1-RL7CT-ND
                            
                        
                     
                 | 
                DigiKey | IC DGTL POT 1KOHM 256TAP 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | 
                    
                        2015 In Stock  | 
                
                    
  | 
                $4.9500 / $10.5900 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                584-AD5254BRUZ1-R7
                            
                        
                     
                 | 
                Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT RoHS: Compliant | 1436 | 
                    
  | 
                $4.9500 / $10.5900 | Buy Now | 
| 
                    
                     | 
                Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT Min Qty: 1 Package Multiple: 1000 | 403 | 
                    
  | 
                $4.9500 / $10.5900 | Buy Now | 
| 
                    
                     | 
                Quest Components | IC,DIGITAL POTENTIOMETER,CMOS,TSSOP,20PIN,PLASTIC | 16 | 
                    
  | 
                $6.6020 / $9.9030 | Buy Now | 
| 
                    
                     | 
                Chip Stock | Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R | 8810 | 
                     | 
                RFQ | |
| 
                    
                     | 
                Win Source Electronics | 7310 | 
                    
  | 
                $6.6094 / $9.9140 | Buy Now | 
US Tariff Estimator: AD5254BRUZ1-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5254BRUZ1-RL7
AD5254BRUZ1-RL7 CAD Models
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5254BRUZ1-RL7 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        AD5254BRUZ1-RL7
                                        Analog Devices Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            AD5254BRUZ1-RL7
                                            Analog Devices Inc
                                            Quad 256-Position I<sup>2</sup>C Nonvolatile Memory, Digital Potentiometer
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | RU-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Bandwidth-Nom | 4 kHz | |
| Control Interface | INCREMENT/DECREMENT | |
| Converter Type | DIGITAL POTENTIOMETER | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 mm | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -2.5 V | |
| Number of Functions | 4 | |
| Number of Positions | 256 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | LINEAR | |
| Resistance Tolerance-Max | 30% | |
| Resistor Terminal Voltage-Max | 2.75 V | |
| Resistor Terminal Voltage-Min | -2.25 V | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Coefficient-Nom | 650 ppm/°C | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 1000 Ω | |
| Width | 4.4 mm | 
Alternate Parts for AD5254BRUZ1-RL7
This table gives cross-reference parts and alternative options found for AD5254BRUZ1-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5254BRUZ1-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| AD5254BRUZ1 | Analog Devices Inc | $4.3088 | Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer | AD5254BRUZ1-RL7 vs AD5254BRUZ1 | 
| AD5254BRU1-RL7 | Analog Devices Inc | Check for Price | Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer | AD5254BRUZ1-RL7 vs AD5254BRU1-RL7 | 
| AD5254BRU1 | Analog Devices Inc | Check for Price | Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer | AD5254BRUZ1-RL7 vs AD5254BRU1 | 
AD5254BRUZ1-RL7 Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
 - 
                                    
                                    
Make sure to configure the digital interface correctly by setting the correct voltage levels for VLOGIC and ensuring that the clock frequency is within the recommended range of 10 kHz to 10 MHz.
 - 
                                    
                                    
The maximum capacitance that can be driven by the AD5254BRUZ1-RL7 is 100 nF. Exceeding this value may affect the device's stability and performance.
 - 
                                    
                                    
To minimize noise and interference, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding sensitive signals.
 - 
                                    
                                    
The thermal impedance of the AD5254BRUZ1-RL7 package is typically around 30°C/W. This value can be used to estimate the junction temperature of the device.