Part Details for AD5254BRU1 by Analog Devices Inc
Overview of AD5254BRU1 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD5254BRU1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06208685
|
Arrow Electronics | Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 20-Pin TSSOP Tube Min Qty: 75 Package Multiple: 75 Lead time: 52 Weeks Date Code: 1425 | Americas - 1 |
|
$3.4770 | Buy Now |
|
Rochester Electronics | AD5254 - Quad 256-Position I2C Non-Volatile Memory Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 69 |
|
$3.6900 / $4.3500 | Buy Now |
Part Details for AD5254BRU1
AD5254BRU1 CAD Models
AD5254BRU1 Part Data Attributes:
|
AD5254BRU1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5254BRU1
Analog Devices Inc
Quad 256-Position I<sup>2</sup>C Nonvolatile Memory, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION | |
Bandwidth-Nom | 4 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 650 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 1000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5254BRU1
This table gives cross-reference parts and alternative options found for AD5254BRU1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5254BRU1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5254BRUZ1-RL7 | Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer | Analog Devices Inc | AD5254BRU1 vs AD5254BRUZ1-RL7 |
AD5254BRU1-RL7 | Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer | Analog Devices Inc | AD5254BRU1 vs AD5254BRU1-RL7 |
AD5254BRUZ1 | Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer | Analog Devices Inc | AD5254BRU1 vs AD5254BRUZ1 |