-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD524CD by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD524CD-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | PRECISION LOW NOISE IN AM Package Multiple: 1 | 1133 |
|
$103.6100 / $179.7500 | Buy Now |
|
Quest Components | IC,INSTRUMENTATION AMPLIFIER,SINGLE,BIPOLAR/JFET,DIP,16PIN,CERAMIC | 1 |
|
$102.7200 | Buy Now |
|
Rochester Electronics | Precision Instrumentation Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$58.0000 / $72.5000 | Buy Now |
|
ComSIT USA | PRECISION INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Wi... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Amplifiers | 394 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD524CD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD524CD
Analog Devices Inc
Precision Instrumentation Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD524CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD524CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD524CDZ | Analog Devices Inc | Check for Price | Precision Instrumentation Amplifier | AD524CD vs AD524CDZ |
INA101KUE4 | Texas Instruments | Check for Price | Very High Accuracy Instrumentation Amplifier 16-SOIC | AD524CD vs INA101KUE4 |
INA114BUE4 | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 50uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16, GREEN, SOIC-16 | AD524CD vs INA114BUE4 |
INA128UAG4 | Texas Instruments | Check for Price | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 | AD524CD vs INA128UAG4 |
AD624BDZ | Analog Devices Inc | Check for Price | High Precision, Low Noise Instrumentation Amplifier | AD524CD vs AD624BDZ |
LH0084CD | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 13000uV OFFSET-MAX, 3.25MHz BAND WIDTH, MDIP16, HYBRID, METAL CAN, DIP-16 | AD524CD vs LH0084CD |
AD624BD | Rochester Electronics LLC | Check for Price | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, CDIP16, CERAMIC, DIP-16 | AD524CD vs AD624BD |
INA128UA/2K5 | Texas Instruments | $4.2253 | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 | AD524CD vs INA128UA/2K5 |
INA101KU/1KE4 | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 0.3MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, SOIC-16 | AD524CD vs INA101KU/1KE4 |
INA217AIDWRE4 | Texas Instruments | Check for Price | Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 16-SOIC -40 to 125 | AD524CD vs INA217AIDWRE4 |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
To ensure that the AD524CD is in a known state after power-up, assert the RESET pin low for at least 100 ns. This initializes the internal registers and ensures that the device is in a known state.
The maximum capacitance that can be driven by the AD524CD's digital outputs is 100 pF. Exceeding this value may affect the device's performance and reliability.
To minimize noise and interference, use a solid ground plane, keep digital and analog signals separate, and use shielding and filtering as necessary. Additionally, ensure that the device is properly decoupled and that the power supply is clean and stable.
The thermal impedance of the AD524CD package is typically around 25°C/W. This value can be used to estimate the junction temperature of the device based on the ambient temperature and power dissipation.