Part Details for AD524BE by Analog Devices Inc
Overview of AD524BE by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD524BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD524BE-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 20CLCC Min Qty: 4 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$93.3300 | Buy Now |
DISTI #
AD524BE-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 20CLCC Min Qty: 4 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | PRECISION LOW NOISE IN AM Min Qty: 1 Package Multiple: 1 | 46 |
|
$69.1000 / $148.0500 | Buy Now |
|
Rochester Electronics | AD524 - Precision Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$80.0900 / $94.2200 | Buy Now |
Part Details for AD524BE
AD524BE CAD Models
AD524BE Part Data Attributes
|
AD524BE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD524BE
Analog Devices Inc
Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Manufacturer Package Code | E-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.015 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 8.89 mm |
Alternate Parts for AD524BE
This table gives cross-reference parts and alternative options found for AD524BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD524BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD524AE | IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 1 MHz BAND WIDTH, PQCC20, LCC-20, Instrumentation Amplifier | Analog Devices Inc | AD524BE vs AD524AE |
AD524SE/883B | Precision Instrumentation Amplifier | Analog Devices Inc | AD524BE vs AD524SE/883B |
AD524CE | IC INSTRUMENTATION AMPLIFIER, 50 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, LCC-20, Instrumentation Amplifier | Analog Devices Inc | AD524BE vs AD524CE |
AD524BEZ | IC INSTRUMENTATION AMPLIFIER, 100 uV OFFSET-MAX, 1 MHz BAND WIDTH, PQCC20, LCC-20, Instrumentation Amplifier | Analog Devices Inc | AD524BE vs AD524BEZ |