Part Details for AD524AE by Analog Devices Inc
Overview of AD524AE by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD524AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD524 - Precision Instrumentation Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 98 |
|
$33.7000 / $39.6500 | Buy Now |
Part Details for AD524AE
AD524AE CAD Models
AD524AE Part Data Attributes
|
AD524AE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD524AE
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 1 MHz BAND WIDTH, PQCC20, LCC-20, Instrumentation Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 8.89 mm |
Alternate Parts for AD524AE
This table gives cross-reference parts and alternative options found for AD524AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD524AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD524SE/883B | Precision Instrumentation Amplifier | Analog Devices Inc | AD524AE vs AD524SE/883B |
AD524BEZ | IC INSTRUMENTATION AMPLIFIER, 100 uV OFFSET-MAX, 1 MHz BAND WIDTH, PQCC20, LCC-20, Instrumentation Amplifier | Analog Devices Inc | AD524AE vs AD524BEZ |
AD524SE | IC INSTRUMENTATION AMPLIFIER, 100 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, LCC-20, Instrumentation Amplifier | Analog Devices Inc | AD524AE vs AD524SE |