-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 Position I<sup>2</sup>C Compatible Programmable Resistor in SC70 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1396
|
Newark | Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices AD5246BKSZ10-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2055 |
|
$0.9740 / $1.9800 | Buy Now |
DISTI #
505-AD5246BKSZ10-RL7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69563 In Stock |
|
$0.8000 / $1.9100 | Buy Now |
DISTI #
584-AD5246BKSZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs 7-Bit I2C Dig Trimmer RoHS: Compliant | 3265 |
|
$0.7990 / $1.7100 | Buy Now |
DISTI #
V72:2272_06208466
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Volatile 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2924 |
|
$0.8591 / $0.9839 | Buy Now |
|
Analog Devices Inc | 7-Bit I2C Dig Trimmer Min Qty: 1 Package Multiple: 3000 | 13913 |
|
$0.8000 / $1.9100 | Buy Now |
DISTI #
26158701
|
Verical | Digital Potentiometer 10kOhm 128POS Volatile 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.0667 | Buy Now |
DISTI #
66922914
|
Verical | Digital Potentiometer 10kOhm 128POS Volatile 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2309 | Americas - 2924 |
|
$0.8591 / $0.9839 | Buy Now |
|
Quest Components | Digital Potentiometer, 6 Pin, Plastic, TSSOP | 2404 |
|
$7.3019 / $14.6037 | Buy Now |
|
Ameya Holding Limited | AD5246BKSZ10-RL7 10kΩ 128位置 数字电位计 , 支持多种控制接口, 6针 SC-70封装 | 1948 |
|
RFQ | |
DISTI #
AD5246BKSZ10
|
Richardson RFPD | POTENTIOMETER RoHS: Compliant Min Qty: 1 | 6 |
|
$0.8400 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5246BKSZ10-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5246BKSZ10-RL7
Analog Devices Inc
128 Position I<sup>2</sup>C Compatible Programmable Resistor in SC70 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 2 X 2.10 MM, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD5246BKSZ10-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5246BKSZ10-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL90727WIE627Z-TK | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | Intersil Corporation | AD5246BKSZ10-RL7 vs ISL90727WIE627Z-TK |
ISL90726WIE6Z-TK | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN | Intersil Corporation | AD5246BKSZ10-RL7 vs ISL90726WIE6Z-TK |
ISL90728WIE627Z-TK | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | Intersil Corporation | AD5246BKSZ10-RL7 vs ISL90728WIE627Z-TK |
AD5246BKSZ10-R2 | 128 Position I2C Compatible Programmable Resistor in SC70 Package | Analog Devices Inc | AD5246BKSZ10-RL7 vs AD5246BKSZ10-R2 |
AD5246BKS10-R2 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | AD5246BKSZ10-RL7 vs AD5246BKS10-R2 |
AD5246BKS10-RL7 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | AD5246BKSZ10-RL7 vs AD5246BKS10-RL7 |
ISL90726WIE6Z | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN | Intersil Corporation | AD5246BKSZ10-RL7 vs ISL90726WIE6Z |