Part Details for AD5245BRJZ5-RL7 by Analog Devices Inc
Overview of AD5245BRJZ5-RL7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5245BRJZ5-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8660
|
Newark | Digital Potentiometer, Single, 256 Step Rohs Compliant: Yes |Analog Devices AD5245BRJZ5-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1302 |
|
$1.3600 / $2.7900 | Buy Now |
DISTI #
AD5245BRJZ5-RL7CT-ND
|
DigiKey | IC DGTL POT 5KOHM 256TAP SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19064 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
584-AD5245BRJZ5-R7
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C DigiPOT RoHS: Compliant | 13753 |
|
$1.1800 / $2.5400 | Buy Now |
DISTI #
V72:2272_06208455
|
Arrow Electronics | Digital Potentiometer 5kOhm 256POS Volatile 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 2616 |
|
$1.2080 / $2.3660 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C DigiPOT Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
65551057
|
Verical | Digital Potentiometer 5kOhm 256POS Volatile 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2248 | Americas - 2616 |
|
$1.2080 / $2.3660 | Buy Now |
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 5000OHM, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8 | 16 |
|
$2.0475 / $3.2760 | Buy Now |
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 5000OHM, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8 | 56 |
|
$7.4000 / $12.0000 | Buy Now |
|
Rochester Electronics | AD5245 - 256-Position I2C-Compatible Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$1.1200 / $1.3100 | Buy Now |
DISTI #
AD5245BRJZ5-RL7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.1700 | Buy Now |
Part Details for AD5245BRJZ5-RL7
AD5245BRJZ5-RL7 CAD Models
AD5245BRJZ5-RL7 Part Data Attributes
|
AD5245BRJZ5-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5245BRJZ5-RL7
Analog Devices Inc
256 Position I<sup>2</sup>C Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2.90 X 3 MM, LEAD FREE, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 1.2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 5000 Ω | |
Width | 1.6 mm |
Alternate Parts for AD5245BRJZ5-RL7
This table gives cross-reference parts and alternative options found for AD5245BRJZ5-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5245BRJZ5-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5245BRJ5-R2 | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5245BRJZ5-RL7 vs AD5245BRJ5-R2 |
AD5245BRJ5 | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5245BRJZ5-RL7 vs AD5245BRJ5 |
AD5245BRJZ5-R2 | 256 Position I2C Compatible Digital Potentiometer | Analog Devices Inc | AD5245BRJZ5-RL7 vs AD5245BRJZ5-R2 |