Part Details for AD5243BRMZ100 by Analog Devices Inc
Overview of AD5243BRMZ100 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5243BRMZ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9200
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5243BRMZ100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 471 |
|
$2.4300 / $3.7200 | Buy Now |
DISTI #
505-AD5243BRMZ100-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2233 In Stock |
|
$1.7500 / $2.6300 | Buy Now |
DISTI #
584-AD5243BRMZ100
|
Mouser Electronics | Digital Potentiometer ICs Dual 8-Bit I2C Digi POT RoHS: Compliant | 2208 |
|
$1.7500 / $2.5800 | Buy Now |
DISTI #
V99:2348_06208408
|
Arrow Electronics | Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 299 |
|
$1.8790 / $1.9350 | Buy Now |
DISTI #
E54:1762_00106903
|
Arrow Electronics | Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 | Europe - 282 |
|
$1.6570 / $2.3770 | Buy Now |
|
Analog Devices Inc | Dual 8-Bit I2C Digi POT Min Qty: 1 Package Multiple: 50 | 497 |
|
$1.3300 / $2.6300 | Buy Now |
DISTI #
66418755
|
Verical | Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2238 | Americas - 299 |
|
$1.8790 / $1.9350 | Buy Now |
DISTI #
12989824
|
Verical | Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 282 |
|
$1.6570 / $2.3770 | Buy Now |
DISTI #
26647661
|
Verical | Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$2.1538 | Buy Now |
|
Rochester Electronics | AD5243 - Dual 256-Position I2C-Compatible Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$1.7400 / $2.0400 | Buy Now |
Part Details for AD5243BRMZ100
AD5243BRMZ100 CAD Models
AD5243BRMZ100 Part Data Attributes
|
AD5243BRMZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5243BRMZ100
Analog Devices Inc
256-Position Dual Channel I<sup>2</sup>C Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.90 MM, ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 5 V SUPPLY | |
Bandwidth-Nom | 0.04 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
Alternate Parts for AD5243BRMZ100
This table gives cross-reference parts and alternative options found for AD5243BRMZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5243BRMZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5243BRMZ100-RL7 | 256-Position Dual Channel I2C Compatible Digital Potentiometer | Analog Devices Inc | AD5243BRMZ100 vs AD5243BRMZ100-RL7 |
AD5243BRM100-RL7 | IC DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer | Analog Devices Inc | AD5243BRMZ100 vs AD5243BRM100-RL7 |
AD5243BRM100-R2 | IC 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer | Analog Devices Inc | AD5243BRMZ100 vs AD5243BRM100-R2 |