-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6299
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:1Mohm, No. Of Pots:Dual, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:-30%, +50%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5242BRZ1M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$4.0200 / $4.7200 | Buy Now |
DISTI #
AD5242BRZ1M-ND
|
DigiKey | IC DGTL POT 1MOHM 256TAP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
728 In Stock |
|
$2.2836 / $4.5500 | Buy Now |
DISTI #
584-AD5242BRZ1M
|
Mouser Electronics | Digital Potentiometer ICs Dual 8-Bit I2C RDAC RoHS: Compliant | 182 |
|
$3.8700 / $4.5400 | Buy Now |
DISTI #
V36:1790_06208392
|
Arrow Electronics | Digital Potentiometer 1MkOhm 256POS Volatile 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 48 Lead time: 10 Weeks Date Code: 2328 | Americas - 240 |
|
$2.1450 / $2.7200 | Buy Now |
|
Analog Devices Inc | Dual 8-Bit I2C RDAC Min Qty: 1 Package Multiple: 48 | 4034 |
|
$1.6200 / $4.5500 | Buy Now |
DISTI #
25630775
|
Verical | Digital Potentiometer 1MkOhm 256POS Volatile 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 3744 |
|
$2.1795 / $2.6154 | Buy Now |
DISTI #
70372710
|
Verical | Digital Potentiometer 1MkOhm 256POS Volatile 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 240 Package Multiple: 48 Date Code: 2328 | Americas - 240 |
|
$2.1450 / $2.7200 | Buy Now |
|
Rochester Electronics | AD5242 - I2C-Compatible 256-Position Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$2.1100 / $2.4800 | Buy Now |
DISTI #
AD5242BRZ1M
|
TME | IC: digital potentiometer, 1000kΩ, I2C,serial, 8bit, SO16, SMD Min Qty: 1 | 0 |
|
$2.9600 / $4.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5242BRZ1M
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5242BRZ1M
Analog Devices Inc
Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.006 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 50% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | -2.3 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 1000000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD5242BRZ1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5242BRZ1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5242BR1M-REEL7 | IC DUAL 1000K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MS-012AC, SOIC-16, Digital Potentiometer | Analog Devices Inc | AD5242BRZ1M vs AD5242BR1M-REEL7 |