-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9196
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:-30%, +50%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5242BRZ100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$3.3100 / $4.7300 | Buy Now |
DISTI #
AD5242BRZ100-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1461 In Stock |
|
$2.2836 / $4.5500 | Buy Now |
DISTI #
584-AD5242BRZ100
|
Mouser Electronics | Digital Potentiometer ICs Dual 8-Bit I2C RDAC RoHS: Compliant | 10915 |
|
$2.2100 / $4.5500 | Buy Now |
DISTI #
E54:1762_00106190
|
Arrow Electronics | Digital Potentiometer 100kOhm 256POS Volatile 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 | Europe - 106 |
|
$2.0680 / $3.8310 | Buy Now |
DISTI #
V36:1790_06208379
|
Arrow Electronics | Digital Potentiometer 100kOhm 256POS Volatile 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 48 Lead time: 10 Weeks Date Code: 2307 | Americas - 96 |
|
$2.1740 / $2.9390 | Buy Now |
|
Analog Devices Inc | Dual 8-Bit I2C RDAC Min Qty: 1 Package Multiple: 48 | 341 |
|
$1.6200 / $4.5500 | Buy Now |
DISTI #
76478230
|
Verical | Digital Potentiometer 100kOhm 256POS Volatile 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 105 |
|
$2.0680 / $3.8310 | Buy Now |
DISTI #
68456249
|
Verical | Digital Potentiometer 100kOhm 256POS Volatile 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 96 Package Multiple: 48 Date Code: 2307 | Americas - 96 |
|
$2.1740 / $2.9390 | Buy Now |
DISTI #
27057896
|
Verical | Digital Potentiometer 100kOhm 256POS Volatile 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 48 |
|
$2.9390 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 22 |
|
$1.8928 / $2.9120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5242BRZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5242BRZ100
Analog Devices Inc
Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.069 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 50% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | -2.3 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD5242BRZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5242BRZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5242BR100 | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MS-012AC, SOIC-16 | Analog Devices Inc | AD5242BRZ100 vs AD5242BR100 |
AD5242BRZ100-REEL7 | Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer | Analog Devices Inc | AD5242BRZ100 vs AD5242BRZ100-REEL7 |