-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile Memory, Dual 1024-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9620
|
Newark | Digital Potentiometer, Dual, 1024 Step, End To End Resistance:25Kohm, No. Of Pots:Dual, Control Interface:4 Wire, Serial, Spi, Track Taper:Linear/Logarithmic, Resistance Tolerance:± 8%, Supply Voltage Min:2.7V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5235BRUZ25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$10.1900 / $12.7300 | Buy Now |
DISTI #
505-AD5235BRUZ25-ND
|
DigiKey | IC DGT POT 25KOHM 1024TP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2717 In Stock |
|
$8.8255 / $13.9300 | Buy Now |
DISTI #
584-AD5235BRUZ25
|
Mouser Electronics | Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT RoHS: Compliant | 19436 |
|
$9.6200 / $13.9200 | Buy Now |
DISTI #
V36:1790_06208313
|
Arrow Electronics | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2331 | Americas - 78 |
|
$8.5310 / $10.7430 | Buy Now |
DISTI #
E54:1762_00104689
|
Arrow Electronics | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 | Europe - 57 |
|
$8.0170 / $12.0100 | Buy Now |
DISTI #
V99:2348_06208313
|
Arrow Electronics | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Americas - 28 |
|
$8.8190 / $11.5860 | Buy Now |
|
Analog Devices Inc | Dual 10-Bit SPI Dig. POT Min Qty: 1 Package Multiple: 96 | 544 |
|
$6.2400 / $13.9300 | Buy Now |
DISTI #
69836184
|
Verical | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube Min Qty: 78 Package Multiple: 78 Date Code: 2331 | Americas - 78 |
|
$8.5310 / $10.7430 | Buy Now |
DISTI #
78406275
|
Verical | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 57 |
|
$8.0170 / $12.0100 | Buy Now |
DISTI #
69787637
|
Verical | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 28 |
|
$8.8190 / $11.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5235BRUZ25
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5235BRUZ25
Analog Devices Inc
Nonvolatile Memory, Dual 1024-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LINEAR OR LOG TAPER SETTINGS; NONVOLATILE MEMORY; CAN ALSO OPERATE FROM +/-2.25V TO +/-2.75V SUPPLY | |
Bandwidth-Nom | 0.125 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 250000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5235BRUZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5235BRUZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5235BRU25-RL7 | IC DUAL 25K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO16, MO-153AB, TSSOP-16, Digital Potentiometer | Analog Devices Inc | AD5235BRUZ25 vs AD5235BRU25-RL7 |
AD5235BRUZ25-RL7 | Nonvolatile Memory, Dual 1024-Position Digital Potentiometer | Analog Devices Inc | AD5235BRUZ25 vs AD5235BRUZ25-RL7 |