Part Details for AD5235BRUZ25-RL7 by Analog Devices Inc
Overview of AD5235BRUZ25-RL7 by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5235BRUZ25-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9621
|
Newark | Digital Potentiometer, Dual, 1024 Step, End To End Resistance:25Kohm, No. Of Pots:Dual, Control Interface:4 Wire, Serial, Spi, Track Taper:Linear/Logarithmic, Resistance Tolerance:± 8%, Supply Voltage Min:2.7V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5235BRUZ25-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 934 |
|
$9.1700 / $14.4800 | Buy Now |
DISTI #
AD5235BRUZ25-RL7CT-ND
|
DigiKey | IC DGT POT 25KOHM 1024TP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6835 In Stock |
|
$8.8255 / $13.9300 | Buy Now |
DISTI #
584-AD5235BRUZ25-R7
|
Mouser Electronics | Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT RoHS: Compliant | 18 |
|
$8.8200 / $13.7800 | Buy Now |
DISTI #
V72:2272_06208321
|
Arrow Electronics | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 Container: Cut Strips | Americas - 114 |
|
$8.8180 / $13.6650 | Buy Now |
|
Analog Devices Inc | Dual 10-Bit SPI Dig. POT Min Qty: 1 Package Multiple: 1000 | 1367 |
|
$8.8255 / $13.9300 | Buy Now |
DISTI #
69766653
|
Verical | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 114 |
|
$8.8180 / $13.6650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
DISTI #
4028463
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, DUAL, 1024 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 934 |
|
$9.3407 / $14.7481 | Buy Now |
DISTI #
4028463RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, DUAL, 1024 STEP RoHS: Compliant Min Qty: 10 Container: Reel | 934 |
|
$9.3407 / $13.5556 | Buy Now |
DISTI #
4028463RL
|
Farnell | DIGITAL POTENTIOMETER, DUAL, 1024 STEP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 934 |
|
$8.6707 / $12.5731 | Buy Now |
Part Details for AD5235BRUZ25-RL7
AD5235BRUZ25-RL7 CAD Models
AD5235BRUZ25-RL7 Part Data Attributes:
|
AD5235BRUZ25-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5235BRUZ25-RL7
Analog Devices Inc
Nonvolatile Memory, Dual 1024-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LINEAR OR LOG TAPER SETTINGS; NONVOLATILE MEMORY; CAN ALSO OPERATE FROM +/-2.25V TO +/-2.75V SUPPLY | |
Bandwidth-Nom | 0.125 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 250000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5235BRUZ25-RL7
This table gives cross-reference parts and alternative options found for AD5235BRUZ25-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5235BRUZ25-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5235BRUZ25 | Nonvolatile Memory, Dual 1024-Position Digital Potentiometer | Analog Devices Inc | AD5235BRUZ25-RL7 vs AD5235BRUZ25 |
AD5235BRU25-RL7 | IC DUAL 25K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO16, MO-153AB, TSSOP-16, Digital Potentiometer | Analog Devices Inc | AD5235BRUZ25-RL7 vs AD5235BRU25-RL7 |