Part Details for AD5235BRUZ25-EP-R7 by Analog Devices Inc
Overview of AD5235BRUZ25-EP-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5235BRUZ25-EP-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5235BRUZ25-EP-R7CT-ND
|
DigiKey | IC DGTL POT 1024POS DUAL 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
997 In Stock |
|
$21.0999 / $31.3300 | Buy Now |
DISTI #
584-5235BRUZ25EPR7
|
Mouser Electronics | Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT RoHS: Compliant | 0 |
|
$21.0900 | Order Now |
|
Analog Devices Inc | Dual 10-Bit SPI Dig. POT Min Qty: 1000 Package Multiple: 1000 | 200 |
|
$21.0999 / $31.3300 | Buy Now |
DISTI #
AD5235BRUZ25EPR
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 1000 | 0 |
|
$21.0100 | Buy Now |
Part Details for AD5235BRUZ25-EP-R7
AD5235BRUZ25-EP-R7 CAD Models
AD5235BRUZ25-EP-R7 Part Data Attributes
|
AD5235BRUZ25-EP-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5235BRUZ25-EP-R7
Analog Devices Inc
Nonvolatile Memory, Dual 1024-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO 3-WIRE SERIAL CONTROL INTERFACE AVAILABLE | |
Bandwidth-Nom | 0.125 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 25000 Ω | |
Width | 4.4 mm |