-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile, Quad, 64-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5233BRUZ10-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$6.1085 / $10.7700 | Buy Now |
DISTI #
584-AD5233BRUZ10
|
Mouser Electronics | Digital Potentiometer ICs Quad 6-Bit EEMEM Dig POT RoHS: Compliant | 0 |
|
$6.1000 / $10.7600 | Order Now |
DISTI #
E54:1762_00104555
|
Arrow Electronics | Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Europe - 124 |
|
$5.5380 / $9.3760 | Buy Now |
DISTI #
V36:1790_06208996
|
Arrow Electronics | Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube Min Qty: 62 Package Multiple: 62 Lead time: 10 Weeks Date Code: 2351 | Americas - 116 |
|
$5.7830 / $7.9890 | Buy Now |
|
Analog Devices Inc | Quad 6-Bit EEMEM Dig POT Min Qty: 1 Package Multiple: 62 | 65 |
|
$4.2500 / $10.7700 | Buy Now |
DISTI #
76892501
|
Verical | Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 124 |
|
$5.5380 / $9.3760 | Buy Now |
DISTI #
76493066
|
Verical | Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube Min Qty: 62 Package Multiple: 62 | Americas - 62 |
|
$7.9890 | Buy Now |
DISTI #
76918769
|
Verical | Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube Min Qty: 62 Package Multiple: 62 Date Code: 2351 | Americas - 62 |
|
$5.7830 / $7.9890 | Buy Now |
|
Chip1Cloud | IC DGTL POT 10KOHM 64TAP 24TSSOP | 3630 |
|
RFQ | |
DISTI #
4296696
|
element14 Asia-Pacific | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$6.4640 / $11.4085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5233BRUZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5233BRUZ10
Analog Devices Inc
Nonvolatile, Quad, 64-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LINEAR OR LOG TAPER SETTINGS; NONVOLATILE MEMORY; CAN ALSO OPERATE FROM +/-2.25V TO +/-2.75V SUPPLY | |
Bandwidth-Nom | 0.63 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 600 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5233BRUZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5233BRUZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5233BRU10-REEL7 | IC QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD5233BRUZ10 vs AD5233BRU10-REEL7 |
AD5233BRU10 | IC QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD5233BRUZ10 vs AD5233BRU10 |
AD5233BRUZ10-R7 | Nonvolatile, Quad, 64-Position Digital Potentiometer | Analog Devices Inc | AD5233BRUZ10 vs AD5233BRUZ10-R7 |