Part Details for AD5232BRU100-REEL7 by Analog Devices Inc
Overview of AD5232BRU100-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5232BRU100-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5232 - Non-Volatile Memory, Dual 256-Position Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51263 |
|
$3.8800 / $4.5600 | Buy Now |
Part Details for AD5232BRU100-REEL7
AD5232BRU100-REEL7 CAD Models
AD5232BRU100-REEL7 Part Data Attributes:
|
AD5232BRU100-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5232BRU100-REEL7
Analog Devices Inc
DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MO-153AB, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 600 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5232BRU100-REEL7
This table gives cross-reference parts and alternative options found for AD5232BRU100-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5232BRU100-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5232BRUZ100-RL7 | Nonvolatile Memory, Dual, 256-Position Digital Potentiometer | Analog Devices Inc | AD5232BRU100-REEL7 vs AD5232BRUZ100-RL7 |
AD5232BRU100 | IC DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MO-153AB, TSSOP-16, Digital Potentiometer | Analog Devices Inc | AD5232BRU100-REEL7 vs AD5232BRU100 |
AD5232BRU100 | DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | AD5232BRU100-REEL7 vs AD5232BRU100 |
AD5232BRUZ100-RL7 | DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | AD5232BRU100-REEL7 vs AD5232BRUZ100-RL7 |
AD5232BRUZ100-REEL7 | IC DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16, Digital Potentiometer | Analog Devices Inc | AD5232BRU100-REEL7 vs AD5232BRUZ100-REEL7 |
AD5232BRUZ100 | Nonvolatile Memory, Dual, 256-Position Digital Potentiometer | Analog Devices Inc | AD5232BRU100-REEL7 vs AD5232BRUZ100 |
AD5232BRU100-REEL7 | DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | AD5232BRU100-REEL7 vs AD5232BRU100-REEL7 |
AD5232BRUZ100 | DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | AD5232BRU100-REEL7 vs AD5232BRUZ100 |