Part Details for AD5232BRU10 by Analog Devices Inc
Overview of AD5232BRU10 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5232BRU10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06208257
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 52 Weeks Date Code: 1517 | Americas - 3 |
|
$3.6550 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16 | 8 |
|
$5.7941 / $7.9011 | Buy Now |
|
Quest Components | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16 | 247 |
|
$7.1033 / $12.9150 | Buy Now |
|
Quest Components | DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16 | 64 |
|
$7.9643 / $12.9150 | Buy Now |
|
Rochester Electronics | AD5232 - Non-Volatile Memory, Dual 256-Position Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$5.7400 / $6.7500 | Buy Now |
DISTI #
AD5232BRU10
|
Direct Components, Inc. | 52 |
|
RFQ | ||
|
Win Source Electronics | 8-Bit Dual Nonvolatile Memory Digital Potentiometer | IC DGT POT 10KOHM 256TAP 16TSSOP | 2645 |
|
$4.8510 / $7.2770 | Buy Now |
Part Details for AD5232BRU10
AD5232BRU10 CAD Models
AD5232BRU10 Part Data Attributes:
|
AD5232BRU10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5232BRU10
Analog Devices Inc
Nonvolatile Memory, Dual, 256-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.5 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 600 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5232BRU10
This table gives cross-reference parts and alternative options found for AD5232BRU10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5232BRU10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5232BRU10-REEL7 | Nonvolatile Memory, Dual, 256-Position Digital Potentiometer | Analog Devices Inc | AD5232BRU10 vs AD5232BRU10-REEL7 |
AD5232BRUZ10-REEL7 | Nonvolatile Memory, Dual, 256-Position Digital Potentiometer | Analog Devices Inc | AD5232BRU10 vs AD5232BRUZ10-REEL7 |