-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonvolatile Memory, 1024-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6287
|
Newark | Digital Potentiometer, Single, Tssop, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:4 Wire, Serial, Spi, Track Taper:Linear/Logarithmic, Resistance Tolerance:-40%, +20%, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD5231BRUZ10-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1881 |
|
$3.7900 / $6.8600 | Buy Now |
DISTI #
AD5231BRUZ10-REEL7CT-ND
|
DigiKey | IC DGT POT 10KOHM 1024TP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16961 In Stock |
|
$3.6107 / $6.6100 | Buy Now |
DISTI #
584-AD5231BRUZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs 10-Bit EEMEM Digital POT RoHS: Compliant | 8325 |
|
$3.5200 / $6.6000 | Buy Now |
|
Analog Devices Inc | 10-Bit EEMEM Digital POT Min Qty: 1 Package Multiple: 1000 | 3393 |
|
$3.6107 / $6.6100 | Buy Now |
|
Chip1Cloud | IC POT DGTL 1024POS 16TSSOP | 2080 |
|
RFQ | |
DISTI #
C1S103100210044
|
Chip1Stop | Digital Potentiometer 1024POS 10kOhm Single 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 954 |
|
$3.4300 / $5.7800 | Buy Now |
DISTI #
4028457RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 1881 |
|
$3.8460 / $6.3042 | Buy Now |
DISTI #
4028457
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1881 |
|
$3.8460 / $6.9685 | Buy Now |
DISTI #
4028457RL
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, TSSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1881 |
|
$3.6724 / $5.9786 | Buy Now |
DISTI #
4028457
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1881 |
|
$3.6724 / $6.6179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5231BRUZ10-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5231BRUZ10-REEL7
Analog Devices Inc
Nonvolatile Memory, 1024-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LINEAR OR LOG TAPER SETTINGS; NONVOLATILE MEMORY; CAN ALSO OPERATE FROM +/-2.25V TO +/-2.75V SUPPLY | |
Bandwidth-Nom | 0.37 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 600 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5231BRUZ10-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5231BRUZ10-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5231BRU10 | Nonvolatile Memory, 1024-Position Digital Potentiometer | Analog Devices Inc | AD5231BRUZ10-REEL7 vs AD5231BRU10 |