Part Details for AD5231BRU100 by Analog Devices Inc
Overview of AD5231BRU100 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5231BRU100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for AD5231BRU100
AD5231BRU100 CAD Models
AD5231BRU100 Part Data Attributes
|
AD5231BRU100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5231BRU100
Analog Devices Inc
Nonvolatile Memory, 1024-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LINEAR OR LOG TAPER SETTINGS; NONVOLATILE MEMORY; CAN ALSO OPERATE FROM +/-2.25V TO +/-2.75V SUPPLY | |
Bandwidth-Nom | 0.044 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 600 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5231BRU100
This table gives cross-reference parts and alternative options found for AD5231BRU100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5231BRU100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5231BRUZ100-REEL7 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO16, LEAD FREE, MO-153-AB, TSSOP-16, Digital Potentiometer | Analog Devices Inc | AD5231BRU100 vs AD5231BRUZ100-REEL7 |
AD5231BRUZ100 | Nonvolatile Memory, 1024-Position Digital Potentiometer | Analog Devices Inc | AD5231BRU100 vs AD5231BRUZ100 |
AD5231BRUZ100-RL7 | Nonvolatile Memory, 1024-Position Digital Potentiometer | Analog Devices Inc | AD5231BRU100 vs AD5231BRUZ100-RL7 |
AD5231BRU100-REEL7 | Nonvolatile Memory, 1024-Position Digital Potentiometer | Analog Devices Inc | AD5231BRU100 vs AD5231BRU100-REEL7 |