Part Details for AD5228BUJ50-R7 by Analog Devices Inc
Overview of AD5228BUJ50-R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5228BUJ50-R7
AD5228BUJ50-R7 CAD Models
AD5228BUJ50-R7 Part Data Attributes
|
AD5228BUJ50-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5228BUJ50-R7
Analog Devices Inc
IC 50K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2.9 x 3 MM, SOT-23, 8 PIN, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | VSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.6 mm |
Alternate Parts for AD5228BUJ50-R7
This table gives cross-reference parts and alternative options found for AD5228BUJ50-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5228BUJ50-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5228BUJZ50-RL7 | 32-Position Manual Up/Down Control Potentiometer | Analog Devices Inc | AD5228BUJ50-R7 vs AD5228BUJZ50-RL7 |
AD5228BUJZ100-RL7 | 32-Position Manual Up/Down Control Potentiometer | Analog Devices Inc | AD5228BUJ50-R7 vs AD5228BUJZ100-RL7 |
AD5228BUJZ100-R2 | 32-Position Manual Up/Down Control Potentiometer | Analog Devices Inc | AD5228BUJ50-R7 vs AD5228BUJZ100-R2 |
AD5228BUJ100-RL7 | IC 100K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJ50-R7 vs AD5228BUJ100-RL7 |
AD5228BUJZ10-RL7 | 32-Position Manual Up/Down Control Potentiometer | Analog Devices Inc | AD5228BUJ50-R7 vs AD5228BUJZ10-RL7 |
AD5228BUJ100-R7 | IC 100K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2.9 x 3 MM, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJ50-R7 vs AD5228BUJ100-R7 |
AD5228BUJ10-RL7 | IC 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJ50-R7 vs AD5228BUJ10-RL7 |
AD5228BUJ10-R7 | IC 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2.9 x 3 MM, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJ50-R7 vs AD5228BUJ10-R7 |
AD5228BUJ50-RL7 | IC 50K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJ50-R7 vs AD5228BUJ50-RL7 |
AD5228BUJZ10-R2 | 32-Position Manual Up/Down Control Potentiometer | Analog Devices Inc | AD5228BUJ50-R7 vs AD5228BUJZ10-R2 |