-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Channel, 256-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5206BR50 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$8.9640 / $10.7568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5206BR50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5206BR50
Analog Devices Inc
6-Channel, 256-Position Digital Potentiometer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | |
Bandwidth-Nom | 0.137 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 6 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | -2.3 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD5206BR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5206BR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5206BRZ50 | Analog Devices Inc | $5.3839 | 6-Channel, 256-Position Digital Potentiometer | AD5206BR50 vs AD5206BRZ50 |
AD5206BR50-REEL | Analog Devices Inc | Check for Price | HEX 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MS-013AD, SOIC-24 | AD5206BR50 vs AD5206BR50-REEL |
AD5206BRUZ50-REEL7 | Analog Devices Inc | Check for Price | 6-Channel, 256-Position Digital Potentiometer | AD5206BR50 vs AD5206BRUZ50-REEL7 |
AD5206BN50 | Analog Devices Inc | Check for Price | 6-Channel, 256-Position Digital Potentiometer | AD5206BR50 vs AD5206BN50 |
AD5206BRU50 | Analog Devices Inc | Check for Price | IC HEX 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MS-013AD, SOIC-24, Digital Potentiometer | AD5206BR50 vs AD5206BRU50 |
AD5206BRU50-REEL7 | Analog Devices Inc | Check for Price | HEX 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MS-013AD, SOIC-24 | AD5206BR50 vs AD5206BRU50-REEL7 |
The recommended layout and routing for the AD5206BR50 involves keeping the digital and analog signals separate, using a solid ground plane, and minimizing the length of the traces between the device and the resistors. It's also important to follow the guidelines for decoupling capacitors and to use a low-impedance power supply.
To ensure the accuracy and linearity of the AD5206BR50, it's essential to use high-precision resistors, maintain a stable power supply, and minimize noise and interference. Additionally, the device should be operated within its specified temperature range, and the input signals should be within the recommended voltage range.
The maximum frequency of operation for the AD5206BR50 is typically limited by the settling time of the internal amplifier and the resistance value of the external resistors. In general, the device can operate up to 100 kHz, but this may vary depending on the specific application and requirements.
The AD5206BR50 can be programmed using a microcontroller through a serial interface such as SPI or I2C. The microcontroller sends digital commands to the device to set the desired resistance value, and the device responds by adjusting the resistance of the internal resistors accordingly.
The power consumption of the AD5206BR50 depends on the operating frequency, supply voltage, and resistance value. Typically, the device consumes around 1.5 mA of current when operating at 5 V and 100 kHz. However, this may vary depending on the specific application and requirements.