Part Details for AD5201BRM50-REEL7 by Analog Devices Inc
Results Overview of AD5201BRM50-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5201BRM50-REEL7 Information
AD5201BRM50-REEL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5201BRM50-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 256-Position and 33-Position Digital PotentiometerS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4395 |
|
$0.5652 / $0.9116 | Buy Now |
Part Details for AD5201BRM50-REEL7
AD5201BRM50-REEL7 CAD Models
AD5201BRM50-REEL7 Part Data Attributes
|
AD5201BRM50-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5201BRM50-REEL7
Analog Devices Inc
IC 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 33 POSITIONS, PDSO10, MICRO, SOIC-10, Digital Potentiometer
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY OR +/-2.3V TO +/-2.7V DUAL SUPPLY | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Positions | 33 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 500 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for AD5201BRM50-REEL7
This table gives cross-reference parts and alternative options found for AD5201BRM50-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5201BRM50-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5201BRMZ50-REEL7 | Analog Devices Inc | Check for Price | 33-Position Digital Potentiometer | AD5201BRM50-REEL7 vs AD5201BRMZ50-REEL7 |
AD5200BRMZ50-REEL7 | Analog Devices Inc | $2.5613 | 256- (AD5200) and 33-Position (AD5201) Digital Potentiometers | AD5201BRM50-REEL7 vs AD5200BRMZ50-REEL7 |
AD5231BRUZ50-REEL7 | Analog Devices Inc | Check for Price | Nonvolatile Memory, 1024-Position Digital Potentiometer | AD5201BRM50-REEL7 vs AD5231BRUZ50-REEL7 |
AD5231BRU50-REEL7 | Analog Devices Inc | Check for Price | IC 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO16, MO-153-AB, TSSOP-16, Digital Potentiometer | AD5201BRM50-REEL7 vs AD5231BRU50-REEL7 |
X9271UVI-2.7 | Intersil Corporation | Check for Price | 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, PLASTIC, TSSOP-14 | AD5201BRM50-REEL7 vs X9271UVI-2.7 |