Part Details for AD5171BRJZ10-R2 by Analog Devices Inc
Results Overview of AD5171BRJZ10-R2 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5171BRJZ10-R2 Information
AD5171BRJZ10-R2 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5171BRJZ10-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4297841
|
Farnell | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 199 |
|
$2.6416 / $5.7752 | Buy Now |
DISTI #
4297841RL
|
Farnell | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 199 |
|
$2.6416 / $3.2113 | Buy Now |
DISTI #
AD5171BRJZ10-R2CT-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
94 In Stock |
|
$2.3375 / $6.1000 | Buy Now |
DISTI #
584-AD5171BRJZ10-R2
|
Mouser Electronics | Digital Potentiometer ICs 6-Bit OTP I2C Digital POT RoHS: Compliant | 203 |
|
$2.3300 / $6.1000 | Buy Now |
|
Analog Devices Inc | 6-Bit OTP I2C Digital POT Min Qty: 1 Package Multiple: 250 | 1519 |
|
$1.7800 / $6.1000 | Buy Now |
DISTI #
26633513
|
Verical | Digital Potentiometer 10kOhm 64POS 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1500 |
|
$2.6714 | Buy Now |
|
Rochester Electronics | 64-Position One-Time Programmable, Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$2.2100 / $2.6000 | Buy Now |
|
Vyrian | Converters | 1034 |
|
RFQ |