Part Details for AD5170BRMZ2.5-RL7 by Analog Devices Inc
Overview of AD5170BRMZ2.5-RL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5170BRMZ2.5-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD5170BRMZ2.5-RL7-ND
|
DigiKey | IC DGT POT 2.5KOHM 256TAP 10MSOP Min Qty: 121 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1163 In Stock |
|
$2.4900 | Buy Now |
DISTI #
AD5170BRMZ2.5-RL7TR-ND
|
DigiKey | IC DGT POT 2.5KOHM 256TAP 10MSOP Min Qty: 121 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3105 / $2.4321 | Buy Now |
DISTI #
584-AD5170BRMZ2.5-R7
|
Mouser Electronics | Digital Potentiometer ICs OTP 8-Bit I2C DigiPOT RoHS: Compliant | 1848 |
|
$2.3100 / $4.1200 | Buy Now |
DISTI #
V72:2272_06207816
|
Arrow Electronics | Digital Potentiometer 2.5kOhm 256POS 10-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2049 Container: Cut Strips | Americas - 519 |
|
$2.3090 / $2.5050 | Buy Now |
|
Analog Devices Inc | OTP 8-Bit I2C DigiPOT Min Qty: 1000 Package Multiple: 1000 | 7000 |
|
$2.3105 / $2.9600 | Buy Now |
DISTI #
26615725
|
Verical | Digital Potentiometer 2.5kOhm 256POS 10-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$2.4571 | Buy Now |
DISTI #
58342960
|
Verical | Digital Potentiometer 2.5kOhm 256POS 10-Pin MSOP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2049 | Americas - 519 |
|
$2.3090 / $2.5050 | Buy Now |
|
Rochester Electronics | AD5170 - 256-Position, Two-Time Programmable, I2C Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 1163 |
|
$2.1300 / $2.5100 | Buy Now |
DISTI #
AD5170BRMZ2.5R7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.2500 | Buy Now |
Part Details for AD5170BRMZ2.5-RL7
AD5170BRMZ2.5-RL7 CAD Models
AD5170BRMZ2.5-RL7 Part Data Attributes:
|
AD5170BRMZ2.5-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5170BRMZ2.5-RL7
Analog Devices Inc
256-Position, Two-Time Programmable, I<sup>2</sup>C Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 4.8 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 55% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 55 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 2500 Ω | |
Width | 3 mm |