Part Details for AD5161BRM50 by Analog Devices Inc
Overview of AD5161BRM50 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD5161BRM50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Potentiometer, 10 Pin, Plastic, TSSOP | 1185 |
|
$0.7991 / $1.7373 | Buy Now |
|
Rochester Electronics | AD5161 - 256-Position SPI/I2C Selectable Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 573 |
|
$0.9283 / $1.0900 | Buy Now |
|
Chip1Cloud | 256-Position SPI/I2C Selectable Digital Potentiometer | IC DGTL POT 50KOHM 256TAP 10MSOP | 8500 |
|
RFQ |
Part Details for AD5161BRM50
AD5161BRM50 CAD Models
AD5161BRM50 Part Data Attributes
|
AD5161BRM50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5161BRM50
Analog Devices Inc
256 Position SPI/I2C Selectable Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | 3 X 4.90 MM, M0-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY; 2-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for AD5161BRM50
This table gives cross-reference parts and alternative options found for AD5161BRM50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5161BRM50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5161BRM50-RL7 | 256 Position SPI/I2C Selectable Digital Potentiometer | Analog Devices Inc | AD5161BRM50 vs AD5161BRM50-RL7 |
AD5161BRMZ50 | 256 Position SPI/I2C Selectable Digital Potentiometer | Analog Devices Inc | AD5161BRM50 vs AD5161BRMZ50 |