Part Details for AD5123BCPZ100-RL7 by Analog Devices Inc
Overview of AD5123BCPZ100-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5123BCPZ100-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5123BCPZ100-RL7CT-ND
|
DigiKey | IC DGTL POT 100KOHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1450 / $7.3100 | Buy Now |
DISTI #
584-AD5123BCPZ100-R7
|
Mouser Electronics | Digital Potentiometer ICs 256tap, 2 DigiPOT/2 Rstat, NVM, I2C RoHS: Compliant | 0 |
|
$4.0900 / $7.3100 | Order Now |
|
Analog Devices Inc | 256tap, 2 DigiPOT/2 Rstat, NVM Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$2.8900 / $7.3100 | Buy Now |
DISTI #
AD5123BCPZ100R7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.9800 | Buy Now |
Part Details for AD5123BCPZ100-RL7
AD5123BCPZ100-RL7 CAD Models
AD5123BCPZ100-RL7 Part Data Attributes:
|
AD5123BCPZ100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5123BCPZ100-RL7
Analog Devices Inc
Quad Channel, 128-Position, I2C, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.43 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Positions | 128 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |