Part Details for AD5122BCPZ100-RL7 by Analog Devices Inc
Overview of AD5122BCPZ100-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5122BCPZ100-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5122BCPZ100-RL7CT-ND
|
DigiKey | IC DGTL POT 100KOHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4179 / $4.8200 | Buy Now |
DISTI #
584-AD5122BCPZ100-R7
|
Mouser Electronics | Digital Potentiometer ICs Dual Channel, 128-Position, SPI, Nonvolatile Digital Potentiometer RoHS: Compliant | 0 |
|
$2.2700 / $4.8200 | Order Now |
DISTI #
V72:2272_06208874
|
Arrow Electronics | Digital Potentiometer 100kOhm 128POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1648 Container: Cut Strips | Americas - 241 |
|
$0.6062 / $2.3152 | Buy Now |
|
Analog Devices Inc | 128tap, Dual DigiPOT, NVM, SPI Min Qty: 1500 Package Multiple: 1500 | 7500 |
|
$1.7100 / $4.8200 | Buy Now |
|
Ameya Holding Limited | IC DGTL POT 128POS 100K 16LFCSP | 7500 |
|
RFQ | |
DISTI #
AD5122BCPZ100R7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.3600 | Buy Now |