Part Details for AD5122AWBCPZ10-RL7 by Analog Devices Inc
Overview of AD5122AWBCPZ10-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD5122AWBCPZ10-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5122AWBCPZ10-RL7TR-ND
|
DigiKey | IC DGTL POT 10KOHM 16LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6597 / $2.7997 | Buy Now |
DISTI #
584-AD5122AWBCPZ10R
|
Mouser Electronics | Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, I2C RoHS: Compliant | 0 |
|
$2.6300 / $2.6700 | Order Now |
|
Analog Devices Inc | 128tap, Dual DigiPOT, NVM, I2C Min Qty: 1500 Package Multiple: 1500 | 6000 |
|
$1.8800 / $2.7997 | Buy Now |
|
Rochester Electronics | AD5122 - Dual Channel, 128-Position, I2C, Non-Volatile Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 11923 |
|
$2.4500 / $2.8900 | Buy Now |
Part Details for AD5122AWBCPZ10-RL7
AD5122AWBCPZ10-RL7 CAD Models
AD5122AWBCPZ10-RL7 Part Data Attributes
|
AD5122AWBCPZ10-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5122AWBCPZ10-RL7
Analog Devices Inc
Dual Channel, 128-Position, I2C, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Positions | 128 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |