-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 128-Position, I<sup>2</sup>C / SPI, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4574
|
Newark | Digital Potentiometer, Single, 128 Step Rohs Compliant: Yes |Analog Devices AD5121BCPZ100-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1488 |
|
$1.6000 / $2.6900 | Buy Now |
DISTI #
505-AD5121BCPZ100-RL7CT-ND
|
DigiKey | IC DGTL POT 100KOHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
584-AD5121BCPZ100-R7
|
Mouser Electronics | Digital Potentiometer ICs 128tap, Single DigiPOT, NVM, SPI/I2C RoHS: Compliant | 1277 |
|
$1.1100 / $2.5900 | Buy Now |
|
Analog Devices Inc | 128tap, Single DigiPOT, NVM, S Min Qty: 1500 Package Multiple: 1500 | 9300 |
|
$0.8200 / $2.5900 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 312 |
|
$1.5984 / $3.4560 | Buy Now | |
|
Rochester Electronics | AD5121 - Single Channel, 128 Position, I2C/SPI, Non-Volatile Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 1014 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
AD5121BCPZ100R7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5121BCPZ100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5121BCPZ100-RL7
Analog Devices Inc
Single Channel, 128-Position, I<sup>2</sup>C / SPI, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | |
Bandwidth-Nom | 3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |