-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 128-Position, I<sup>2</sup>C / SPI, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5121BCPZ10-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4296683
|
Farnell | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1387 |
|
$1.1059 / $3.0489 | Buy Now |
DISTI #
4296683RL
|
Farnell | NON VOLATILE POTENTIOMETER, 10KOHM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1387 |
|
$1.1059 / $1.5503 | Buy Now |
DISTI #
505-AD5121BCPZ10-RL7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3627 In Stock |
|
$1.0875 / $3.5100 | Buy Now |
DISTI #
584-AD5121BCPZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs 128tap, Single DigiPOT, NVM, SPI/I2C RoHS: Compliant | 2485 |
|
$1.0800 / $2.9100 | Buy Now |
DISTI #
V72:2272_06207556
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 1380 |
|
$1.1678 / $2.3561 | Buy Now |
DISTI #
V36:1790_06207556
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2249 | Americas - 51 |
|
$1.0402 / $1.0452 | Buy Now |
|
Analog Devices Inc | 128tap, Single DigiPOT, NVM, S Min Qty: 1 Package Multiple: 1500 | 5226 |
|
$0.8200 / $3.5100 | Buy Now |
DISTI #
26615670
|
Verical | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$1.0452 | Buy Now |
DISTI #
84438727
|
Verical | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2312 | Americas - 1380 |
|
$1.1678 / $2.3561 | Buy Now |
DISTI #
67039918
|
Verical | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 51 Package Multiple: 51 Date Code: 2249 | Americas - 51 |
|
$1.0402 / $1.0452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5121BCPZ10-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5121BCPZ10-RL7
Analog Devices Inc
Single Channel, 128-Position, I<sup>2</sup>C / SPI, Nonvolatile Digital Potentiometer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | |
Bandwidth-Nom | 3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |