-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 128-Position, Up/Down, ±8 % Resistor Tolerance, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5111BCPZ80-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5111BCPZ80-RL7CT-ND
|
DigiKey | IC DGTL POT 80KOHM 128TAP 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2964 In Stock |
|
$1.1750 / $2.4900 | Buy Now |
DISTI #
584-AD5111BCPZ80-R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 128-Position, Up/Down, 8 Resistor Tolerance, Nonvolatil... more RoHS: Compliant | 906 |
|
$1.1700 / $3.7100 | Buy Now |
|
Analog Devices Inc | 128tap Single Chan DigiPOT NVM Min Qty: 1 Package Multiple: 3000 | 593 |
|
$1.1750 / $3.7100 | Buy Now |
DISTI #
AD5111BCPZ80-R7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 3000 | 3000 |
|
$1.2300 | Buy Now |
|
Win Source Electronics | IC DGTL POT 128POS 80K 8LFCSP | 5100 |
|
$1.3058 / $1.9588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5111BCPZ80-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5111BCPZ80-RL7
Analog Devices Inc
Single Channel, 128-Position, Up/Down, ±8 % Resistor Tolerance, Nonvolatile Digital Potentiometer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 80000 Ω | |
Width | 2 mm |
The recommended power-up sequence for the AD5111 is to power up VDD before powering up VLOGIC. This ensures that the internal voltage regulator is fully powered up before the logic circuits are enabled.
The AD5111 has a power-on reset (POR) circuit that resets the device after power-up. However, it is recommended to also use an external reset signal to ensure that the device is properly reset. This can be done by connecting a reset signal to the RST pin.
The maximum capacitance that can be connected to the VOUT pin is 10nF. Exceeding this value can cause stability issues with the internal voltage regulator.
The value of RSET depends on the desired output voltage range and the internal resistance of the AD5111. The datasheet provides a formula to calculate the recommended value of RSET based on the desired output voltage range.
The AD5111 is rated for operation up to 125°C. However, the device's performance and accuracy may degrade at high temperatures. It is recommended to consult the datasheet and perform thorough testing to ensure that the device meets the required specifications in the target application.