Part Details for AD50F0X50M0X/AA by Amphenol Positronic
Results Overview of AD50F0X50M0X/AA by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD50F0X50M0X/AA Information
AD50F0X50M0X/AA by Amphenol Positronic is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AD50F0X50M0X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-AD50F0X50M0X/AA
|
Mouser Electronics | D-Sub Adapters & Gender Changers | 0 |
|
$68.1600 / $84.5800 | Order Now |
Part Details for AD50F0X50M0X/AA
AD50F0X50M0X/AA CAD Models
AD50F0X50M0X/AA Part Data Attributes
|
AD50F0X50M0X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
AD50F0X50M0X/AA
Amphenol Positronic
Rectangular Connector Adapter, 50 Contacts(Side1), 50 Contacts(Side2), Panel Mount, Female-Male, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.635 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 50 | |
Number of Contacts:Side 2 | 50 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |