Part Details for AD5064ARUZ-1REEL7 by Analog Devices Inc
Overview of AD5064ARUZ-1REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5064ARUZ-1REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5064ARUZ-1REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.4764 / $34.8500 | Buy Now |
DISTI #
584-AD5064ARUZ-1R7
|
Mouser Electronics | Digital to Analog Converters - DAC Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC with SPI Interface RoHS: Compliant | 0 |
|
$23.4600 | Order Now |
DISTI #
V72:2272_06208835
|
Arrow Electronics | DAC 4-CH R-2R 16-bit 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 568 |
|
$22.9300 / $34.5800 | Buy Now |
|
Analog Devices Inc | 4x 16bit 4LSB buffered output Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$23.4764 / $34.8500 | Buy Now |
DISTI #
77587665
|
Verical | DAC 4-CH R-2R 16-bit 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 568 |
|
$22.9300 / $34.5800 | Buy Now |
DISTI #
AD5064ARUZ-1R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$23.3800 | Buy Now |
Part Details for AD5064ARUZ-1REEL7
AD5064ARUZ-1REEL7 CAD Models
AD5064ARUZ-1REEL7 Part Data Attributes
|
AD5064ARUZ-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5064ARUZ-1REEL7
Analog Devices Inc
Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 10.7 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5064ARUZ-1REEL7
This table gives cross-reference parts and alternative options found for AD5064ARUZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5064ARUZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5044BRUZ-REEL7 | Fully Accurate, Quad, 14-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface | Analog Devices Inc | AD5064ARUZ-1REEL7 vs AD5044BRUZ-REEL7 |
AD5044BCPZ-REEL7 | IC QUAD, SERIAL INPUT LOADING, 5 us SETTLING TIME, 14-BIT DAC, QCC16, LFCSP-16, Digital to Analog Converter | Analog Devices Inc | AD5064ARUZ-1REEL7 vs AD5044BCPZ-REEL7 |
AD5064BCPZ | IC QUAD, SERIAL INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, QCC16, LFCSP-16, Digital to Analog Converter | Analog Devices Inc | AD5064ARUZ-1REEL7 vs AD5064BCPZ |
AD5064BRUZ-1 | Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface | Analog Devices Inc | AD5064ARUZ-1REEL7 vs AD5064BRUZ-1 |
AD5064BRUZ-REEL7 | Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface | Analog Devices Inc | AD5064ARUZ-1REEL7 vs AD5064BRUZ-REEL7 |