Part Details for AD5062BRJ-1 by Analog Devices Inc
Results Overview of AD5062BRJ-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5062BRJ-1 Information
AD5062BRJ-1 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD5062BRJ-1
AD5062BRJ-1 CAD Models
AD5062BRJ-1 Part Data Attributes
|
AD5062BRJ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5062BRJ-1
Analog Devices Inc
IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.996 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for AD5062BRJ-1
This table gives cross-reference parts and alternative options found for AD5062BRJ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5062BRJ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5062BRJZ-2500RL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD5062BRJ-1 vs AD5062BRJZ-2500RL7 |
AD5062BRJ-2 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJ-1 vs AD5062BRJ-2 |
AD5062ARJZ-1500RL7 | Analog Devices Inc | Check for Price | 2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23 | AD5062BRJ-1 vs AD5062ARJZ-1500RL7 |
AD5062BRJ-2500RL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJ-1 vs AD5062BRJ-2500RL7 |
AD5062BRJ-1500RL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJ-1 vs AD5062BRJ-1500RL7 |
AD5062ARJZ-1500RL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD5062BRJ-1 vs AD5062ARJZ-1500RL7 |
AD5062BRJZ-2REEL7 | Analog Devices Inc | Check for Price | 2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23 | AD5062BRJ-1 vs AD5062BRJZ-2REEL7 |
AD5062BRJ-2REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJ-1 vs AD5062BRJ-2REEL7 |