-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit VOUT, nanoDAC®, SPI Interface, 2.7 V to 5.5 V in an SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6226
|
Newark | Dac, 16Bit, Sot-23-8, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5061BRJZ-1500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.7700 / $11.9400 | Buy Now |
DISTI #
505-AD5061BRJZ-1500RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3304 In Stock |
|
$6.5175 / $11.4900 | Buy Now |
DISTI #
584-AD5061BRJZ1500R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16bit 4LSB buffered DAC in SOT23 RoHS: Compliant | 3986 |
|
$6.5100 / $11.4800 | Buy Now |
DISTI #
V72:2272_06207329
|
Arrow Electronics | DAC 1-CH Segment 16-bit 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips | Americas - 89 |
|
$6.4530 / $11.3430 | Buy Now |
|
Analog Devices Inc | 16bit 4LSB buffered DAC in SOT Min Qty: 1 Package Multiple: 500 | 761 |
|
$6.5175 / $11.4900 | Buy Now |
|
Ameya Holding Limited | AD5061BRJZ-1500RL7 , 16 位-Bit DAC, 1.3Msps, SPI接口, 8针 SOT-23封装 | 781 |
|
RFQ | |
DISTI #
AD5061BRJZ1.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$6.2500 / $6.3300 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT SPI/SRL SOT23-8 | 13606 |
|
$7.9130 / $11.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5061BRJZ-1500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5061BRJZ-1500RL7
Analog Devices Inc
16-Bit VOUT, nanoDAC®, SPI Interface, 2.7 V to 5.5 V in an SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5061BRJZ-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5061BRJZ-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5061BRJZ-1REEL7 | 16-Bit VOUT nanoDAC® SPI Interface 2.7 V to 5.5 V, in an SOT-23 | Analog Devices Inc | AD5061BRJZ-1500RL7 vs AD5061BRJZ-1REEL7 |