Part Details for AD504LH by Analog Devices Inc
Overview of AD504LH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD504LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD504LH-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99 Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
349 In Stock |
|
$48.6000 | Buy Now |
|
Rochester Electronics | AD504 - High Accuracy Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 349 |
|
$39.7200 / $46.7300 | Buy Now |
Part Details for AD504LH
AD504LH CAD Models
AD504LH Part Data Attributes
|
AD504LH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD504LH
Analog Devices Inc
IC OP-AMP, 500 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, CBCY8, HERMETIC SEALED, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | HERMETIC SEALED, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES (AVCL>=500) | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | O-CBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 300 |
Alternate Parts for AD504LH
This table gives cross-reference parts and alternative options found for AD504LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD504LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM709H/883C | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | AD504LH vs LM709H/883C |
LM709H/883C | Texas Instruments | Check for Price | OP-AMP, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | AD504LH vs LM709H/883C |
SG1217T/883B | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, BIPolar, MBCY8, | AD504LH vs SG1217T/883B |
UA709CT | NXP Semiconductors | Check for Price | IC OP-AMP, 10000 uV OFFSET-MAX, MBCY8, Operational Amplifier | AD504LH vs UA709CT |
LM709H/883C | National Semiconductor Corporation | Check for Price | IC OP-AMP, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | AD504LH vs LM709H/883C |