Datasheets
AD5010KD by: Analog Devices Inc

IC 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP16, HERMETIC, CERAMIC, DIP-16, Analog to Digital Converter

Part Details for AD5010KD by Analog Devices Inc

Overview of AD5010KD by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Financial Technology (Fintech) Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for AD5010KD

AD5010KD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5010KD Part Data Attributes

AD5010KD Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD5010KD Analog Devices Inc IC 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP16, HERMETIC, CERAMIC, DIP-16, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2.5 V
Analog Input Voltage-Min -2.5 V
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code R-CDIP-T16
JESD-609 Code e0
Negative Supply Voltage-Nom -5.2 V
Number of Analog In Channels 1
Number of Bits 6
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Sample Rate 100 MHz
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5010KD by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5010KD by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5010KD would you like to use for your alert(s)?
  • Please alert me when AD5010KD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5010KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5010KD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5010KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5010KD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5010KD by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: