-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 1MHz Min, 500MHz Max, 1.8dB Insertion Loss-Max, ROHS COMPLIANT, CASE CJ725, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-AD4PS-1+CT-ND
|
DigiKey | RF PWR DVDR 1MHZ-500MHZ 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
443 In Stock |
|
$15.8875 / $20.2400 | Buy Now |
DISTI #
139-AD4PS-1
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 3591 |
|
$15.6700 / $20.2400 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | COMBINER, 1MHZ MIN, 500MHZ MAX, 1.8DB INSERTION LOSS-MAX | 27 |
|
$29.5740 / $32.8600 | Buy Now |
|
Win Source Electronics | RF PWR DVDR 1MHZ-500MHZ 8SMD | 24000 |
|
$13.7540 / $20.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4PS-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AD4PS-1+
Mini-Circuits
Combiner, 1MHz Min, 500MHz Max, 1.8dB Insertion Loss-Max, ROHS COMPLIANT, CASE CJ725, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE CJ725, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 1.14 |