Part Details for AD4C111 by Solid State Optronics Inc
Overview of AD4C111 by Solid State Optronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD4C111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube | 0 |
|
$2.5600 / $2.6900 | Buy Now |
|
Chip1Cloud | Dual 1 Form ADual 1 Form A Solid State Relay | 8000 |
|
RFQ |
Part Details for AD4C111
AD4C111 CAD Models
AD4C111 Part Data Attributes:
|
AD4C111
Solid State Optronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD4C111
Solid State Optronics Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID STATE OPTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.0025 A | |
Control Voltage | 1.2 V | |
Input Type | DC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 9.4 mm |