-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD4632-24BBCZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD4632-24BBCZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7520
|
Newark | Ad Converter, 24Bit, 500Ksps, Bga-64 Rohs Compliant: Yes |Analog Devices AD4632-24BBCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$30.7000 / $43.2600 | Buy Now |
DISTI #
505-AD4632-24BBCZ-ND
|
DigiKey | 24-BIT, 0.5 MSPS, DUAL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
231 In Stock |
|
$30.7000 / $43.2600 | Buy Now |
DISTI #
584-AD4632-24BBCZ
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit, 0.5 MSPS, Dual RoHS: Compliant | 26 |
|
$30.7000 / $43.2600 | Buy Now |
DISTI #
V99:2348_26974360
|
Arrow Electronics | 2-Channel Dual ADC SAR 500ksps 24-bit Serial 64-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 | Americas - 231 |
|
$31.1700 / $37.1900 | Buy Now |
|
Analog Devices Inc | 24-Bit, 0.5 MSPS, Dual Package Multiple: 260 | 47 |
|
$24.5600 / $43.2600 | Buy Now |
DISTI #
69776825
|
Verical | 2-Channel Dual ADC SAR 500ksps 24-bit Serial 64-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 231 |
|
$31.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4632-24BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4632-24BBCZ
Analog Devices Inc
AD4632-24BBCZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1797 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1289 V | |
Analog Input Voltage-Min | -5.0273 V | |
Conversion Time-Max | 0.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PBGA-B64 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.00009% | |
Moisture Sensitivity Level | 4 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 192 mm | |
Supply Current-Max | 3.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |