-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Loop-Powered 4-20 mA DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD421BRZRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6220
|
Newark | Dac, 16Bit, Wsoic-16, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 188 |
|
$12.4800 / $21.3600 | Buy Now |
DISTI #
AD421BRZRLCT-ND
|
DigiKey | IC DAC 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63 In Stock |
|
$12.4875 / $21.3600 | Buy Now |
DISTI #
584-AD421BRZR
|
Mouser Electronics | Digital to Analog Converters - DAC IC, 16-BIT D/A CONVERTER RoHS: Compliant | 869 |
|
$12.4800 / $21.3600 | Buy Now |
DISTI #
V72:2272_06207252
|
Arrow Electronics | DAC 1-CH Delta-Sigma 16-bit 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2420 Container: Cut Strips | Americas - 158 |
|
$13.4100 / $20.4700 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT D/A CONVERTER Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$12.4875 / $21.3600 | Buy Now |
DISTI #
81426525
|
Verical | DAC 1-CH Delta-Sigma 16-bit 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 158 |
|
$13.4100 / $20.4700 | Buy Now |
DISTI #
AD421BRZRL
|
TME | IC: D/A converter, 16bit, Ch: 1, 2.95÷5.05V, SO16 Min Qty: 1 | 0 |
|
$8.5200 / $15.2000 | RFQ |
DISTI #
AD421BRZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$13.0700 | Buy Now |
|
LCSC | 8ms Serial 3V5V 16-Bit SOIC-16-300mil Digital to Analog Converters (DAC) ROHS | 762 |
|
$5.6856 / $9.3623 | Buy Now |
|
Vyrian | Converters | 510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD421BRZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD421BRZRL
Analog Devices Inc
Loop-Powered 4-20 mA DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 8000 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD421BRZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD421BRZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD421BRZ | Analog Devices Inc | $16.3187 | Loop-Powered 4-20 mA DAC | AD421BRZRL vs AD421BRZ |
AD421BR | Analog Devices Inc | Check for Price | Loop-Powered 4-20 mA DAC | AD421BRZRL vs AD421BR |
AD421BRURL | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8000 us SETTLING TIME, 16-BIT DAC, PDSO16, TSSOP-16, Digital to Analog Converter | AD421BRZRL vs AD421BRURL |