-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Input 16-Bit, 4-20 mA, 0-20 mA DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6218
|
Newark | Dac, 16Bit, Wsoic-24, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:12V To 32V, Adc/Dac Case Style:Wsoic, No. Of Pins:24Pins, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices AD420ARZ-32-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 724 |
|
$29.4200 / $41.1400 | Buy Now |
DISTI #
AD420ARZ-32-REELCT-ND
|
DigiKey | IC DAC 16BIT V OR A-OUT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3325 In Stock |
|
$28.2994 / $39.5700 | Buy Now |
DISTI #
584-AD420ARZ-32-R
|
Mouser Electronics | Digital to Analog Converters - DAC IC, 16-BIT D/A CONVERTER RoHS: Compliant | 2576 |
|
$28.2900 / $39.5600 | Buy Now |
DISTI #
V72:2272_06207232
|
Arrow Electronics | DAC 1-CH Delta-Sigma 16-bit 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 Container: Cut Strips | Americas - 758 |
|
$29.3800 / $38.4400 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT D/A CONVERTER Min Qty: 1 Package Multiple: 1000 | 665 |
|
$28.2994 / $39.5700 | Buy Now |
DISTI #
AD420ARZ-32-REEL
|
TME | IC: A/D converter, 16bit, Ch: 1, 12÷32V, SO24-W, 3.3Mbps Min Qty: 1000 | 0 |
|
$26.1000 | RFQ |
|
Ameya Holding Limited | AD420 Series 32 V 4 to 20 mA Surface Mount Serial Input 16-Bit DAC - SOIC-24 | 665 |
|
RFQ | |
DISTI #
AD420ARZ-32-R
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$28.6200 | Buy Now |
|
CHIPMALL.COM LIMITED | 3ms SPI 12V~32V 16Bit SOIC-24-300mil Digital To Analog Converters (DACs) ROHS | 301 |
|
$15.8121 / $21.1167 | Buy Now |
|
LCSC | 3ms SPI 12V32V 16Bit SOIC-24-300mil Digital To Analog Converters (DACs) ROHS | 301 |
|
$15.4895 / $21.5477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD420ARZ-32-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD420ARZ-32-REEL
Analog Devices Inc
Serial Input 16-Bit, 4-20 mA, 0-20 mA DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AD, WSOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 3000 µs | |
Settling Time-Nom (tstl) | 2500 µs | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD420ARZ-32-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD420ARZ-32-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD420AR-32 | Serial Input 16-Bit, 4-20 mA, 0-20 mA DAC | Analog Devices Inc | AD420ARZ-32-REEL vs AD420AR-32 |
AD420ARZ-32 | Serial Input 16-Bit, 4-20 mA, 0-20 mA DAC | Analog Devices Inc | AD420ARZ-32-REEL vs AD420ARZ-32 |