-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD4032-24BBCZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD4032-24BBCZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3206
|
Newark | Adc, 24Bit, 500Ksps, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD4032-24BBCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$23.4300 / $34.0200 | Buy Now |
DISTI #
505-AD4032-24BBCZ-ND
|
DigiKey | 24-BIT, 0.5 MSPS, SINGLE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
218 In Stock |
|
$22.6752 / $34.0200 | Buy Now |
DISTI #
584-AD4032-24BBCZ
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit, 0.5 MSPS, Single RoHS: Compliant | 97 |
|
$22.6800 / $34.0200 | Buy Now |
DISTI #
V99:2348_27024947
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 24-bit Serial 64-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 | Americas - 60 |
|
$23.0200 | Buy Now |
|
Analog Devices Inc | 24-Bit, 0.5 MSPS, Single Package Multiple: 260 | 44 |
|
$18.1400 / $34.0200 | Buy Now |
DISTI #
65038357
|
Verical | 1-Channel Single ADC SAR 500ksps 24-bit Serial 64-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 60 |
|
$23.0200 | Buy Now |
|
LCSC | 4.75V5.25V 24Bit 500kHz SPI CSPBGA-64(7x7) Analog to Digital Converters (ADC) ROHS | 45 |
|
$36.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4032-24BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4032-24BBCZ
Analog Devices Inc
AD4032-24BBCZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1797 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |