Part Details for AD4022BCPZ-R2 by Analog Devices Inc
Results Overview of AD4022BCPZ-R2 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD4022BCPZ-R2 Information
AD4022BCPZ-R2 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD4022BCPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD4022BCPZ-R2CT-ND
|
DigiKey | IC ADC 20BIT SAR 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
179 In Stock |
|
$21.9875 / $33.2000 | Buy Now |
DISTI #
584-AD4022BCPZ-R2
|
Mouser Electronics | Analog to Digital Converters - ADC 20-Bit, 0.5 MSPS, Diff, PulSAR ADC RoHS: Compliant | 83 |
|
$23.9900 / $35.4300 | Buy Now |
DISTI #
61733944
|
Verical | 1-Channel Single ADC SAR 500ksps 20-bit Serial Medical 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1250 |
|
$25.1286 | Buy Now |
DISTI #
AD4022BCPZ-R2
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$23.0000 / $23.9200 | Buy Now |
Part Details for AD4022BCPZ-R2
AD4022BCPZ-R2 CAD Models
AD4022BCPZ-R2 Part Data Attributes
|
AD4022BCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4022BCPZ-R2
Analog Devices Inc
20-bit, 500 kSPS, Easy Drive, Differential SAR ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 0.35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.00031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD4022BCPZ-R2
This table gives cross-reference parts and alternative options found for AD4022BCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD4022BCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD4021BCPZ-RL7 | Analog Devices Inc | Check for Price | 20-bit, 1 MSPS, Easy Drive, Differential SAR ADC | AD4022BCPZ-R2 vs AD4021BCPZ-RL7 |
AD4021BCPZ-R2 | Analog Devices Inc | Check for Price | 20-bit, 1 MSPS, Easy Drive, Differential SAR ADC | AD4022BCPZ-R2 vs AD4021BCPZ-R2 |
AD4021BRMZ | Analog Devices Inc | $42.8234 | 20-bit, 1 MSPS, Easy Drive, Differential SAR ADC | AD4022BCPZ-R2 vs AD4021BRMZ |
AD4022BRMZ-RL7 | Analog Devices Inc | Check for Price | 20-bit, 500 kSPS, Easy Drive, Differential SAR ADC | AD4022BCPZ-R2 vs AD4022BRMZ-RL7 |
AD4021BRMZ-RL7 | Analog Devices Inc | Check for Price | 20-bit, 1 MSPS, Easy Drive, Differential SAR ADC | AD4022BCPZ-R2 vs AD4021BRMZ-RL7 |
AD4020BRMZ | Analog Devices Inc | $49.9121 | 20-bit, 1.8 MSPS, Easy Drive, Differential SAR ADC | AD4022BCPZ-R2 vs AD4020BRMZ |
AD4020BCPZ-RL7 | Analog Devices Inc | Check for Price | 20-bit, 1.8 MSPS, Easy Drive, Differential SAR ADC | AD4022BCPZ-R2 vs AD4020BCPZ-RL7 |