There are no models available for this part yet.
Overview of AD37FES37M0S/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AD37FES37M0S/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-AD37FES37M0S/AA
|
Mouser Electronics | D-Sub Adapters & Gender Changers | 0 |
|
$87.5900 / $94.2400 | Order Now | |
DISTI #
POSAD37FES37M0S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSAD37FES37M0S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for AD37FES37M0S/AA by Amphenol Positronic
Part Data Attributes for AD37FES37M0S/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.29 inch
|
Body Length
|
2.729 inch
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE-MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number of Contacts:Side 1
|
37
|
Number of Contacts:Side 2
|
37
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Material
|
STAINLESS STEEL
|
Straight Connection
|
YES
|
UL Flammability Code
|
94V-0
|